TRACOPOWER AC-DC Power Supply, TPP 180-115-M, 15V dc, 12A, 180W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 249-9837Brand: TRACOPOWERManufacturers Part No.: TPP 180-115-MDistrelec Article No.: 30264445
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

12A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Efficiency

92%

Series

TPP 180-M

Minimum Temperature

-40°C

Weight

218g

Maximum Temperature

'+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 129.00

€ 129.00 Each (Exc. Vat)

€ 156.09

€ 156.09 Each (inc. VAT)

TRACOPOWER AC-DC Power Supply, TPP 180-115-M, 15V dc, 12A, 180W, 1 Output, 85 → 264V ac Input Voltage

€ 129.00

€ 129.00 Each (Exc. Vat)

€ 156.09

€ 156.09 Each (inc. VAT)

TRACOPOWER AC-DC Power Supply, TPP 180-115-M, 15V dc, 12A, 180W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 129.00
5 - 9€ 125.00
10 - 24€ 121.00
25 - 49€ 116.00
50+€ 111.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Output Current

12A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Efficiency

92%

Series

TPP 180-M

Minimum Temperature

-40°C

Weight

218g

Maximum Temperature

'+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more