TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

RS noliktavas nr.: 808-6649Ražotājs: TRACOPOWERRažotāja kods: TPC 030-124
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Series

TPC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

90 x 45 x 96.5mm

Width

45mm

Depth

96.5mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

100mV Pk-Pk

MTBF

2.2 Millionh

Load Regulation

0.5%

Maximum Temperature

+70°C

Distrelec Product Id

16991067

Izcelsmes valsts

China

Produkta apraksts

TPC Series 20 W to 120 W

The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.

Noliktavas stāvoklis patreiz nav pieejams

€ 66,50

€ 66,50 Katrs (bez PVN)

€ 80,46

€ 80,46 Katrs (Ieskaitot PVN)

TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

€ 66,50

€ 66,50 Katrs (bez PVN)

€ 80,46

€ 80,46 Katrs (Ieskaitot PVN)

TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

TPC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

90 x 45 x 96.5mm

Width

45mm

Depth

96.5mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

100mV Pk-Pk

MTBF

2.2 Millionh

Load Regulation

0.5%

Maximum Temperature

+70°C

Distrelec Product Id

16991067

Izcelsmes valsts

China

Produkta apraksts

TPC Series 20 W to 120 W

The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.