Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
650mA
Power Rating
15W
Number of Outputs
2
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
84mm
Width
45mm
Depth
26.5mm
Efficiency
78%
Weight
105g
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Country of Origin
Japan
€ 127.00
€ 127.00 Each (Exc. Vat)
€ 153.67
€ 153.67 Each (inc. VAT)
1
€ 127.00
€ 127.00 Each (Exc. Vat)
€ 153.67
€ 153.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 127.00 |
5 - 9 | € 121.00 |
10 - 24 | € 117.00 |
25 - 49 | € 113.00 |
50+ | € 108.00 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
650mA
Power Rating
15W
Number of Outputs
2
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
84mm
Width
45mm
Depth
26.5mm
Efficiency
78%
Weight
105g
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Country of Origin
Japan