TRACOPOWER TMR 9 DC-DC Converter, 3.3V dc/ 2A Output, 18 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 873-2058Brand: TRACOPOWERManufacturers Part No.: TMR 9-2410
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.6mm

Depth

11.2mm

Length

21.8mm

Series

TMR 9

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series

The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 38.70

€ 38.70 Each (Exc. Vat)

€ 46.83

€ 46.83 Each (inc. VAT)

TRACOPOWER TMR 9 DC-DC Converter, 3.3V dc/ 2A Output, 18 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C
Select packaging type

€ 38.70

€ 38.70 Each (Exc. Vat)

€ 46.83

€ 46.83 Each (inc. VAT)

TRACOPOWER TMR 9 DC-DC Converter, 3.3V dc/ 2A Output, 18 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.6mm

Depth

11.2mm

Length

21.8mm

Series

TMR 9

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series

The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more