TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMP 30316, 3.3 V dc, 5 V dc, 1.5 A, 4 A, 250 mA, 30W, Triple Output,

RS Stock No.: 664-1458Brand: TRACOPOWERManufacturers Part No.: TMP 30316
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3 V dc, 5 V dc

Output Current

1.5 A, 4 A, 250 mA

Power Rating

30W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

88.9mm

Width

63.5mm

Depth

21.5mm

Efficiency

71%

Minimum Temperature

-25°C

Weight

177g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Stock information temporarily unavailable.

€ 50.00

€ 50.00 Each (Exc. Vat)

€ 60.50

€ 60.50 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMP 30316, 3.3 V dc, 5 V dc, 1.5 A, 4 A, 250 mA, 30W, Triple Output,

€ 50.00

€ 50.00 Each (Exc. Vat)

€ 60.50

€ 60.50 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMP 30316, 3.3 V dc, 5 V dc, 1.5 A, 4 A, 250 mA, 30W, Triple Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

3.3 V dc, 5 V dc

Output Current

1.5 A, 4 A, 250 mA

Power Rating

30W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

88.9mm

Width

63.5mm

Depth

21.5mm

Efficiency

71%

Minimum Temperature

-25°C

Weight

177g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series