Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
167mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 16
Isolation Voltage
5kV ac
Length
24.3mm
Width
14.4mm
Depth
10.2mm
Series
TIM 2
Load Regulation
0.01
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
81%
Maximum Temperature
+105°C
Standards Met
AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F
Country of Origin
Taiwan, Province Of China
€ 280.00
€ 280.00 1 Tube of 10 (Exc. Vat)
€ 338.80
€ 338.80 1 Tube of 10 (inc. VAT)
1
€ 280.00
€ 280.00 1 Tube of 10 (Exc. Vat)
€ 338.80
€ 338.80 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 280.00 |
5 - 9 | € 272.00 |
10 - 24 | € 263.00 |
25 - 49 | € 252.00 |
50+ | € 241.00 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
167mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 16
Isolation Voltage
5kV ac
Length
24.3mm
Width
14.4mm
Depth
10.2mm
Series
TIM 2
Load Regulation
0.01
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
81%
Maximum Temperature
+105°C
Standards Met
AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F
Country of Origin
Taiwan, Province Of China