TRACOPOWER THP 3 DC-DC Converter, ±12V dc/ 250mA Output, 36 → 160 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 666-4186Brand: TRACOPOWERManufacturers Part No.: THP 3-7222
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

36 → 160 V dc

Power Rating

3W

Input Voltage Nominal

72 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

4kV dc

Length

32mm

Depth

10mm

Series

THP 3

Railway Approved

No

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series

The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Supplementary and reinforced insulation
I/O isolation 3000 VACrms rated for 300 Vrms working voltage
Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP
Industrial safety to IEC/EN/UL 60950-1
9-40 VDC, 18-80 VDC and 36-160 VDC
Extended operating temperature range –40°C to 85°C max.
Input filter meets EN55022A without ext. components
Continuous short circuit protection
High reliability, MTBF >1 Mio. hours
Lead free design, RoHS compliant
3-year product warranty

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 75.50

€ 75.50 Each (Exc. Vat)

€ 91.36

€ 91.36 Each (inc. VAT)

TRACOPOWER THP 3 DC-DC Converter, ±12V dc/ 250mA Output, 36 → 160 V dc Input, 3W, Through Hole, +85°C Max Temp

€ 75.50

€ 75.50 Each (Exc. Vat)

€ 91.36

€ 91.36 Each (inc. VAT)

TRACOPOWER THP 3 DC-DC Converter, ±12V dc/ 250mA Output, 36 → 160 V dc Input, 3W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 75.50
5 - 9€ 73.50
10 - 24€ 71.00
25 - 49€ 68.00
50+€ 65.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

36 → 160 V dc

Power Rating

3W

Input Voltage Nominal

72 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

4kV dc

Length

32mm

Depth

10mm

Series

THP 3

Railway Approved

No

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series

The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Supplementary and reinforced insulation
I/O isolation 3000 VACrms rated for 300 Vrms working voltage
Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP
Industrial safety to IEC/EN/UL 60950-1
9-40 VDC, 18-80 VDC and 36-160 VDC
Extended operating temperature range –40°C to 85°C max.
Input filter meets EN55022A without ext. components
Continuous short circuit protection
High reliability, MTBF >1 Mio. hours
Lead free design, RoHS compliant
3-year product warranty

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more