TRACOPOWER THN 15N DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 18 V dc Input, 15W, Through Hole, +105°C Max

RS Stock No.: 183-0675Brand: TRACOPOWERManufacturers Part No.: THN 15-1223N
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

THN 15N

Load Regulation

1 (Balanced Load) %, 5 (Asymmetrical Load) %

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+105°C

Standards Met

EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 412.00

€ 412.00 1 Tube of 10 (Exc. Vat)

€ 498.52

€ 498.52 1 Tube of 10 (inc. VAT)

TRACOPOWER THN 15N DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 18 V dc Input, 15W, Through Hole, +105°C Max

€ 412.00

€ 412.00 1 Tube of 10 (Exc. Vat)

€ 498.52

€ 498.52 1 Tube of 10 (inc. VAT)

TRACOPOWER THN 15N DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 18 V dc Input, 15W, Through Hole, +105°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 412.00
5 - 9€ 400.00
10 - 24€ 387.00
25 - 49€ 371.00
50+€ 355.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

THN 15N

Load Regulation

1 (Balanced Load) %, 5 (Asymmetrical Load) %

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+105°C

Standards Met

EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more