Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
12A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 2 in
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Series
TEN 60N
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.
2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 108.00
€ 108.00 Each (Exc. Vat)
€ 130.68
€ 130.68 Each (inc. VAT)
1
€ 108.00
€ 108.00 Each (Exc. Vat)
€ 130.68
€ 130.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
12A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 2 in
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Series
TEN 60N
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.
2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1