TRACOPOWER TEN 40 Isolated DC-DC Converter, 3.3V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +75°C Max

RS noliktavas nr.: 781-3484Ražotājs: TRACOPOWERRažotāja kods: TEN 40-2410
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1500V dc

Length

50.8mm

Depth

10.2mm

Series

TEN 40

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+75°C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

TRACOPOWER TEN 40 Isolated DC-DC Converter, 3.3V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +75°C Max
Izvēlēties iepakojuma veidu

P.O.A.

TRACOPOWER TEN 40 Isolated DC-DC Converter, 3.3V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +75°C Max
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1500V dc

Length

50.8mm

Depth

10.2mm

Series

TEN 40

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+75°C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more