TRACOPOWER TEL 10WI DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 36 V dc Input, 8.9W, Through Hole, +80°C Max Temp

RS noliktavas nr.: 176-4356Ražotājs: TRACOPOWERRažotāja kods: TEL 10-2410WI
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8.9W

Input Voltage Nominal

24 V dc

Output Current

2.7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-16

Isolation Voltage

1kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

TEL 10WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+80°C

Standards Met

EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 304,00

€ 304,00 1 tubina no 10 (bez PVN)

€ 367,84

€ 367,84 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TEL 10WI DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 36 V dc Input, 8.9W, Through Hole, +80°C Max Temp

€ 304,00

€ 304,00 1 tubina no 10 (bez PVN)

€ 367,84

€ 367,84 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TEL 10WI DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 36 V dc Input, 8.9W, Through Hole, +80°C Max Temp
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 304,00
5 - 9€ 295,00
10 - 24€ 286,00
25 - 49€ 274,00
50+€ 262,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8.9W

Input Voltage Nominal

24 V dc

Output Current

2.7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-16

Isolation Voltage

1kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

TEL 10WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+80°C

Standards Met

EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more