TRACOPOWER TDR 2 DC-DC Converter, ±12V dc/ ±83mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 706-5502Brand: TRACOPOWERManufacturers Part No.: TDR 2-2422
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 14

Isolation Voltage

1.5kV dc

Depth

8.45mm

Length

18.9mm

Series

TDR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series

Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 33.70

€ 33.70 Each (Exc. Vat)

€ 40.78

€ 40.78 Each (inc. VAT)

TRACOPOWER TDR 2 DC-DC Converter, ±12V dc/ ±83mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp

€ 33.70

€ 33.70 Each (Exc. Vat)

€ 40.78

€ 40.78 Each (inc. VAT)

TRACOPOWER TDR 2 DC-DC Converter, ±12V dc/ ±83mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 33.70
5 - 9€ 32.70
10 - 24€ 31.70
25 - 49€ 30.40
50+€ 29.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 14

Isolation Voltage

1.5kV dc

Depth

8.45mm

Length

18.9mm

Series

TDR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series

Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more