TRACOPOWER TBA 1HI DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

RS noliktavas nr.: 187-4020Ražotājs: TRACOPOWERRažotāja kods: TBA 1-2423HI
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Depth

9.55mm

Length

19.5mm

Series

TBA 1HI

Load Regulation

1 (Full Load)%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

EN 62368-1, IEC 62368-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 41,30

€ 41,30 1 tubina no 10 (bez PVN)

€ 49,97

€ 49,97 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TBA 1HI DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

€ 41,30

€ 41,30 1 tubina no 10 (bez PVN)

€ 49,97

€ 49,97 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TBA 1HI DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Depth

9.55mm

Length

19.5mm

Series

TBA 1HI

Load Regulation

1 (Full Load)%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

EN 62368-1, IEC 62368-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more