TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

RS noliktavas nr.: 187-3978Ražotājs: TRACOPOWERRažotāja kods: TBA 1-2411
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Length

11.68mm

Depth

9.7mm

Width

6mm

Series

TBA 1

Load Regulation

0.015

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

79%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 44,70

€ 44,70 1 tubina no 10 (bez PVN)

€ 54,09

€ 54,09 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

€ 44,70

€ 44,70 1 tubina no 10 (bez PVN)

€ 54,09

€ 54,09 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 44,70
5 - 9€ 43,40
10 - 24€ 42,00
25 - 49€ 40,30
50+€ 38,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Length

11.68mm

Depth

9.7mm

Width

6mm

Series

TBA 1

Load Regulation

0.015

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

79%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more