Tehniskie dokumenti
Specifikācija
Brand
ToshibaLogic Family
74VHCT
Logic Function
Bus Transceiver
Number of Elements per Chip
9
Number of Channels per Chip
8
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
CMOS, TTL
Output Level
CMOS, TTL
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
10.5 ns @ 50 pF
Height
1mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1mm
Minimum Operating Supply Voltage
4.5 V
Width
4.4mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
6.5mm
Maximum Operating Supply Voltage
5.5 V
€ 7,45
€ 0,298 Katrs (Paka ir 25) (bez PVN)
€ 9,01
€ 0,361 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
€ 7,45
€ 0,298 Katrs (Paka ir 25) (bez PVN)
€ 9,01
€ 0,361 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ToshibaLogic Family
74VHCT
Logic Function
Bus Transceiver
Number of Elements per Chip
9
Number of Channels per Chip
8
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
CMOS, TTL
Output Level
CMOS, TTL
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
10.5 ns @ 50 pF
Height
1mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1mm
Minimum Operating Supply Voltage
4.5 V
Width
4.4mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
6.5mm
Maximum Operating Supply Voltage
5.5 V