Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

RS noliktavas nr.: 171-3361Ražotājs: ToshibaRažotāja kods: 74VHCT14AFT
brand-logo
Skatīt visu Inverters ICs

Tehniskie dokumenti

Specifikācija

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Dimensions

5 x 4.4 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 270,00

€ 0,108 Katrs (Rulli ir 2500) (bez PVN)

€ 326,70

€ 0,131 Katrs (Rulli ir 2500) (Ieskaitot PVN)

Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

€ 270,00

€ 0,108 Katrs (Rulli ir 2500) (bez PVN)

€ 326,70

€ 0,131 Katrs (Rulli ir 2500) (Ieskaitot PVN)

Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Dimensions

5 x 4.4 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more