Technical Document
Specifications
Brand
Thomas & BettsLength
140mm
Width
3.6 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
133.28N
Series
Ty-Rap
Maximum Bundle Diameter
29mm
You may be interested in
Thomas & Betts Cable Tie, Weather Resistant, 140mm x 3.6 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
€ 80.461 Box of 1000 (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Weather resistant tie,140x3.6mm,Qty1000
1
Price on Asking
Weather resistant tie,140x3.6mm,Qty1000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Thomas & Betts Cable Tie, Weather Resistant, 140mm x 3.6 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
€ 80.461 Box of 1000 (Exc. Vat)
Technical Document
Specifications
Brand
Thomas & BettsLength
140mm
Width
3.6 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
133.28N
Series
Ty-Rap
Maximum Bundle Diameter
29mm
You may be interested in
Thomas & Betts Cable Tie, Weather Resistant, 140mm x 3.6 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
€ 80.461 Box of 1000 (Exc. Vat)