Thomas & Betts Cable Ties, Standard, 360mm x 7.5 mm, White Nylon, Pk-100

RS Stock No.: 818-7039Brand: Thomas & BettsManufacturers Part No.: 7TCG054360R0067 TS3675HF
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

360mm

Width

7.5 mm

Colour

White

Material

Nylon 66

Type

Standard

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

540N

Series

Ty-Fast

Maximum Bundle Diameter

101mm

Minimum Operating Temperature

-40°C

Product details

Ty-Fast® Flame-retardant Cable Ties, White

Ty-Fast® flame-retardant cable ties are manufactured in flame-retardant Nylon 6.6 which meets the UL 94 V-0 flammability rating. They are particularly well-suited for use in public areas and highly trafficked areas requiring low flammability and low smoke spread, where evacuation will be a design criterion. Examples include mass transit system vehicles and cruise liners (passenger and crew compartments), offshore structures such as oil & gas rigs, and civil engineering infrastructure works including tunnels, transport interchanges and all areas of public assembly such as concourses, shopping malls and sports venues.

Moulding Polyamide 6.6, white
Temperature range -40°C to +85°C
Flammability rating UL 94 V-0
Halogen-free
Silicon-free

You may be interested in
Stock information temporarily unavailable.

€ 67.50

€ 67.50 1 Bag of 100 (Exc. Vat)

€ 81.68

€ 81.68 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Standard, 360mm x 7.5 mm, White Nylon, Pk-100

€ 67.50

€ 67.50 1 Bag of 100 (Exc. Vat)

€ 81.68

€ 81.68 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Standard, 360mm x 7.5 mm, White Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 67.50
15 - 49€ 64.50
50+€ 62.00
You may be interested in

Technical Document

Specifications

Length

360mm

Width

7.5 mm

Colour

White

Material

Nylon 66

Type

Standard

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

540N

Series

Ty-Fast

Maximum Bundle Diameter

101mm

Minimum Operating Temperature

-40°C

Product details

Ty-Fast® Flame-retardant Cable Ties, White

Ty-Fast® flame-retardant cable ties are manufactured in flame-retardant Nylon 6.6 which meets the UL 94 V-0 flammability rating. They are particularly well-suited for use in public areas and highly trafficked areas requiring low flammability and low smoke spread, where evacuation will be a design criterion. Examples include mass transit system vehicles and cruise liners (passenger and crew compartments), offshore structures such as oil & gas rigs, and civil engineering infrastructure works including tunnels, transport interchanges and all areas of public assembly such as concourses, shopping malls and sports venues.

Moulding Polyamide 6.6, white
Temperature range -40°C to +85°C
Flammability rating UL 94 V-0
Halogen-free
Silicon-free

You may be interested in