Timeguard Valiance 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 230 V ac, White

RS noliktavas nr.: 719-1891Ražotājs: Theben / TimeguardRažotāja kods: RCD06WPV
brand-logo
Skatīt visu RCD ligzdas

Tehniskie dokumenti

Specifikācija

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Passive

Series Name

Valiance

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Height

85mm

Series

Valiance

Number of Poles

2

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Colour Family

White

Fixing Standard

BS

Width

145mm

Trip Current

30mA

Faceplate Mounting Type

Screwed

Izcelsmes valsts

China

Produkta apraksts

Valiance White RCD Sockets

Timeguard RCD's

Noliktavas stāvoklis patreiz nav pieejams

€ 54,00

€ 54,00 Katrs (bez PVN)

€ 65,34

€ 65,34 Katrs (Ieskaitot PVN)

Timeguard Valiance 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 230 V ac, White

€ 54,00

€ 54,00 Katrs (bez PVN)

€ 65,34

€ 65,34 Katrs (Ieskaitot PVN)

Timeguard Valiance 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 230 V ac, White
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Passive

Series Name

Valiance

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Height

85mm

Series

Valiance

Number of Poles

2

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Colour Family

White

Fixing Standard

BS

Width

145mm

Trip Current

30mA

Faceplate Mounting Type

Screwed

Izcelsmes valsts

China

Produkta apraksts

Valiance White RCD Sockets

Timeguard RCD's