Texas Instruments UC2879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC

RS noliktavas nr.: 661-5207Ražotājs: Texas InstrumentsRažotāja kods: UC2879DW
brand-logo

Tehniskie dokumenti

Specifikācija

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Produkta apraksts

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 11,60

€ 11,60 Katrs (bez PVN)

€ 14,04

€ 14,04 Katrs (Ieskaitot PVN)

Texas Instruments UC2879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC
Izvēlēties iepakojuma veidu

€ 11,60

€ 11,60 Katrs (bez PVN)

€ 14,04

€ 14,04 Katrs (Ieskaitot PVN)

Texas Instruments UC2879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 24€ 11,60
25 - 99€ 10,00
100 - 249€ 8,70
250 - 499€ 8,20
500+€ 7,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Produkta apraksts

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more