Texas Instruments TXS0108EPWR, Voltage Level Shifter Voltage Level Translator, 20-Pin TSSOP

RS noliktavas nr.: 923-6949Ražotājs: Texas InstrumentsRažotāja kods: TXS0108EPWR
brand-logo
Skatīt visu Translator ICs

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

Open Drain

Pin Count

20

Logic Function

Voltage Level Translator

Dimensions

6.5 x 4.4 x 1.15mm

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

-50mA

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Propagation Delay Time @ Maximum CL

312 ns @ 1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V, 1.65 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 730,00

€ 0,865 Katrs (Rulli ir 2000) (bez PVN)

€ 2 093,30

€ 1,047 Katrs (Rulli ir 2000) (Ieskaitot PVN)

Texas Instruments TXS0108EPWR, Voltage Level Shifter Voltage Level Translator, 20-Pin TSSOP

€ 1 730,00

€ 0,865 Katrs (Rulli ir 2000) (bez PVN)

€ 2 093,30

€ 1,047 Katrs (Rulli ir 2000) (Ieskaitot PVN)

Texas Instruments TXS0108EPWR, Voltage Level Shifter Voltage Level Translator, 20-Pin TSSOP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

Open Drain

Pin Count

20

Logic Function

Voltage Level Translator

Dimensions

6.5 x 4.4 x 1.15mm

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

-50mA

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Propagation Delay Time @ Maximum CL

312 ns @ 1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V, 1.65 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more