Texas Instruments TPS76350DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23

RS noliktavas nr.: 145-1181Ražotājs: Texas InstrumentsRažotāja kods: TPS76350DBVT
brand-logo
Skatīt visu Voltage Regulators

Tehniskie dokumenti

Specifikācija

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.085mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Height

1.15mm

Length

2.9mm

Width

1.6mm

Produkta apraksts

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 169,25

€ 0,677 Katrs (Rulli ir 250) (bez PVN)

€ 204,79

€ 0,819 Katrs (Rulli ir 250) (Ieskaitot PVN)

Texas Instruments TPS76350DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23

€ 169,25

€ 0,677 Katrs (Rulli ir 250) (bez PVN)

€ 204,79

€ 0,819 Katrs (Rulli ir 250) (Ieskaitot PVN)

Texas Instruments TPS76350DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.085mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Height

1.15mm

Length

2.9mm

Width

1.6mm

Produkta apraksts

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more