Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsMaximum Output Current
400mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.2 → 5.5 V
Line Regulation
0.01 %/V
Load Regulation
0.002 %/mA
Accuracy
±0.5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
<0.001mA
Package Type
SOT-23
Reference Voltage
1.2V
Pin Count
5
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 1.15mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.7 V
Maximum Operating Temperature
+125 °C
Height
1.15mm
Maximum Input Voltage
5.5 V
Length
2.9mm
Width
1.6mm
Produkta apraksts
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
€ 11,50
€ 2,30 Katrs (Paka ir 5) (bez PVN)
€ 13,92
€ 2,783 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 11,50
€ 2,30 Katrs (Paka ir 5) (bez PVN)
€ 13,92
€ 2,783 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 20 | € 2,30 | € 11,50 |
25 - 45 | € 2,20 | € 11,00 |
50 - 120 | € 2,00 | € 10,00 |
125 - 245 | € 1,80 | € 9,00 |
250+ | € 1,70 | € 8,50 |
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsMaximum Output Current
400mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.2 → 5.5 V
Line Regulation
0.01 %/V
Load Regulation
0.002 %/mA
Accuracy
±0.5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
<0.001mA
Package Type
SOT-23
Reference Voltage
1.2V
Pin Count
5
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 1.15mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.7 V
Maximum Operating Temperature
+125 °C
Height
1.15mm
Maximum Input Voltage
5.5 V
Length
2.9mm
Width
1.6mm
Produkta apraksts
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.