Texas Instruments TPS62175DQCR, 1, Converter 500mA, 1 MHz 10-Pin, WSON

RS Stock No.: 229-7121Brand: Texas InstrumentsManufacturers Part No.: TPS62175DQCR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Step Down

Maximum Output Current

500mA

Number of Outputs

1

Line Regulation

0.015 %/V

Load Regulation

0.02 %/A

Accuracy

±1.8%

Package Type

WSON

Pin Count

10

Output Type

Fixed

Maximum Switching Frequency

1 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,277.00

€ 0.759 Each (On a Reel of 3000) (Exc. Vat)

€ 2,755.17

€ 0.918 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments TPS62175DQCR, 1, Converter 500mA, 1 MHz 10-Pin, WSON

€ 2,277.00

€ 0.759 Each (On a Reel of 3000) (Exc. Vat)

€ 2,755.17

€ 0.918 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments TPS62175DQCR, 1, Converter 500mA, 1 MHz 10-Pin, WSON

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Down

Maximum Output Current

500mA

Number of Outputs

1

Line Regulation

0.015 %/V

Load Regulation

0.02 %/A

Accuracy

±1.8%

Package Type

WSON

Pin Count

10

Output Type

Fixed

Maximum Switching Frequency

1 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more