Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
Hercules
Package Type
LQFP (PZ)
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4F
Stock information temporarily unavailable.
€ 11.30
€ 11.30 Each (Exc. Vat)
€ 13.67
€ 13.67 Each (inc. VAT)
Texas Instruments ARM Cortex M4F, Hercules Microcontroller, 100-Pin LQFP (PZ)
Select packaging type
Standard
1
€ 11.30
€ 11.30 Each (Exc. Vat)
€ 13.67
€ 13.67 Each (inc. VAT)
Texas Instruments ARM Cortex M4F, Hercules Microcontroller, 100-Pin LQFP (PZ)
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
Hercules
Package Type
LQFP (PZ)
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4F