Technical Document
Specifications
Brand
Texas InstrumentsResolution
24 bit
Conversion Rate
192ksps
Number of DAC Channels
8
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Maximum Settling Time
4.7µs
Digital Interface Type
Serial (I2C/SPI)
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
5.15 x 5.15 x 0.95mm
Product details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
€ 0.72
€ 0.72 Each (Supplied on a Reel) (Exc. Vat)
€ 0.87
€ 0.87 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1
€ 0.72
€ 0.72 Each (Supplied on a Reel) (Exc. Vat)
€ 0.87
€ 0.87 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsResolution
24 bit
Conversion Rate
192ksps
Number of DAC Channels
8
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Maximum Settling Time
4.7µs
Digital Interface Type
Serial (I2C/SPI)
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
5.15 x 5.15 x 0.95mm
Product details