Texas Instruments TLV1117-33CDCY, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223

RS noliktavas nr.: 660-7975Ražotājs: Texas InstrumentsRažotāja kods: TLV1117-33CDCY
brand-logo
Skatīt visu Voltage Regulators

Tehniskie dokumenti

Specifikācija

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %

Load Regulation

0.4 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

0 °C

Height

1.6mm

Minimum Input Voltage

4.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Length

6.5mm

Width

3.5mm

Produkta apraksts

LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 0,58

€ 0,58 Katrs (bez PVN)

€ 0,70

€ 0,70 Katrs (Ieskaitot PVN)

Texas Instruments TLV1117-33CDCY, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
Izvēlēties iepakojuma veidu

€ 0,58

€ 0,58 Katrs (bez PVN)

€ 0,70

€ 0,70 Katrs (Ieskaitot PVN)

Texas Instruments TLV1117-33CDCY, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %

Load Regulation

0.4 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

0 °C

Height

1.6mm

Minimum Input Voltage

4.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Length

6.5mm

Width

3.5mm

Produkta apraksts

LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more