Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsPackage Type
PDIP
Reference Type
Adjustable
Mounting Type
Through Hole
Topology
Series
Maximum Output Current
20mA
Maximum Input Voltage
40 V
Minimum Output Voltage
1.98 V
Maximum Output Voltage
20.2 V
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.81mm
Produkta apraksts
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.
€ 97,50
€ 1,95 Katrs (Tubina ir 50) (bez PVN)
€ 117,98
€ 2,36 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
€ 97,50
€ 1,95 Katrs (Tubina ir 50) (bez PVN)
€ 117,98
€ 2,36 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsPackage Type
PDIP
Reference Type
Adjustable
Mounting Type
Through Hole
Topology
Series
Maximum Output Current
20mA
Maximum Input Voltage
40 V
Minimum Output Voltage
1.98 V
Maximum Output Voltage
20.2 V
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.81mm
Produkta apraksts
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.