Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
106 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
18nV/√Hz
Length
4.9mm
Produkta apraksts
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
€ 34,28
€ 0,457 Katrs (Tubina ir 75) (bez PVN)
€ 41,48
€ 0,553 Katrs (Tubina ir 75) (Ieskaitot PVN)
75
€ 34,28
€ 0,457 Katrs (Tubina ir 75) (bez PVN)
€ 41,48
€ 0,553 Katrs (Tubina ir 75) (Ieskaitot PVN)
75
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
106 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
18nV/√Hz
Length
4.9mm
Produkta apraksts
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.