Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsNumber of Channels
4
Maximum Output Voltage
3.6 V
Interface Type
Video Driver
Standard Supported
HDMI
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Dimensions
7.15 x 7.15 x 0.95mm
Length
7.15mm
Width
7.15mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Izcelsmes valsts
Malaysia
Produkta apraksts
Display & Imaging SerDes, DisplayPort, Texas Instruments
Video, Texas Instruments
€ 525,00
€ 2,10 Katrs (Rulli ir 250) (bez PVN)
€ 635,25
€ 2,541 Katrs (Rulli ir 250) (Ieskaitot PVN)
250
€ 525,00
€ 2,10 Katrs (Rulli ir 250) (bez PVN)
€ 635,25
€ 2,541 Katrs (Rulli ir 250) (Ieskaitot PVN)
250
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsNumber of Channels
4
Maximum Output Voltage
3.6 V
Interface Type
Video Driver
Standard Supported
HDMI
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Dimensions
7.15 x 7.15 x 0.95mm
Length
7.15mm
Width
7.15mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Izcelsmes valsts
Malaysia
Produkta apraksts