Texas Instruments SN74LVC2G125DCUR Dual Bus Buffer, 8-Pin US

RS Stock No.: 162-6725Brand: Texas InstrumentsManufacturers Part No.: SN74LVC2G125DCUR
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

LVC

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Propagation Delay Time @ Maximum CL

4.2 ns @ 5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.1 x 2.4 x 0.8mm

Length

2.15mm

Height

0.8mm

Width

2.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 405.00

€ 0.135 Each (On a Reel of 3000) (Exc. Vat)

€ 490.05

€ 0.163 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC2G125DCUR Dual Bus Buffer, 8-Pin US

€ 405.00

€ 0.135 Each (On a Reel of 3000) (Exc. Vat)

€ 490.05

€ 0.163 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC2G125DCUR Dual Bus Buffer, 8-Pin US

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Propagation Delay Time @ Maximum CL

4.2 ns @ 5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.1 x 2.4 x 0.8mm

Length

2.15mm

Height

0.8mm

Width

2.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more