Texas Instruments SN74LV125ADBR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SSOP

RS Stock No.: 662-8424PBrand: Texas InstrumentsManufacturers Part No.: SN74LV125ADBR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

LV

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

14

Maximum High Level Output Current

-16mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

16.5 ns @ 2.5 V

Dimensions

6.2 x 5.3 x 1.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

€ 19.30

€ 0.386 Each (Supplied on a Reel) (Exc. Vat)

€ 23.35

€ 0.467 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74LV125ADBR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SSOP
Select packaging type

€ 19.30

€ 0.386 Each (Supplied on a Reel) (Exc. Vat)

€ 23.35

€ 0.467 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74LV125ADBR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
50 - 90€ 0.386€ 3.86
100 - 240€ 0.348€ 3.48
250 - 490€ 0.313€ 3.13
500+€ 0.297€ 2.97

Technical Document

Specifications

Logic Family

LV

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

14

Maximum High Level Output Current

-16mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

16.5 ns @ 2.5 V

Dimensions

6.2 x 5.3 x 1.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family