Texas Instruments SN74HCT157NE4 Multiplexer Quad 2:1, 16-Pin PDIP

RS noliktavas nr.: 168-4090Ražotājs: Texas InstrumentsRažotāja kods: SN74HCT157NE4
brand-logo
Skatīt visu Multiplexer & Demultiplexer ICs

Tehniskie dokumenti

Specifikācija

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Width

6.35mm

Length

19.3mm

Height

4.57mm

Produkta apraksts

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 6,70

€ 0,268 Katrs (Tubina ir 25) (bez PVN)

€ 8,11

€ 0,324 Katrs (Tubina ir 25) (Ieskaitot PVN)

Texas Instruments SN74HCT157NE4 Multiplexer Quad 2:1, 16-Pin PDIP

€ 6,70

€ 0,268 Katrs (Tubina ir 25) (bez PVN)

€ 8,11

€ 0,324 Katrs (Tubina ir 25) (Ieskaitot PVN)

Texas Instruments SN74HCT157NE4 Multiplexer Quad 2:1, 16-Pin PDIP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Width

6.35mm

Length

19.3mm

Height

4.57mm

Produkta apraksts

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more