Texas Instruments SN74HC165PWR 8-stage Surface Mount Shift Register 74, 16-Pin TSSOP

RS noliktavas nr.: 218-4592Ražotājs: Texas InstrumentsRažotāja kods: SN74HC165PWR
brand-logo
Skatīt visu Skaitītāju integrālās shēmas

Tehniskie dokumenti

Specifikācija

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

74

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial Converter

Number Of Elements

21

Pin Count

16

Direction Type

Uni-Directional

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,12

€ 0,165 Katrs (Paka ir 25) (bez PVN)

€ 4,99

€ 0,20 Katrs (Paka ir 25) (Ieskaitot PVN)

Texas Instruments SN74HC165PWR 8-stage Surface Mount Shift Register 74, 16-Pin TSSOP
Izvēlēties iepakojuma veidu

€ 4,12

€ 0,165 Katrs (Paka ir 25) (bez PVN)

€ 4,99

€ 0,20 Katrs (Paka ir 25) (Ieskaitot PVN)

Texas Instruments SN74HC165PWR 8-stage Surface Mount Shift Register 74, 16-Pin TSSOP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

74

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial Converter

Number Of Elements

21

Pin Count

16

Direction Type

Uni-Directional

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more