Texas Instruments SN74HC109DR Dual JK Type Flip Flop IC, 16-Pin SOIC

RS noliktavas nr.: 145-1053Ražotājs: Texas InstrumentsRažotāja kods: SN74HC109DR
brand-logo
Skatīt visu Trigeru integrālās shēmas

Tehniskie dokumenti

Specifikācija

Logic Family

HC

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 2 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

85 °C

Propagation Delay Test Condition

50pF

Length

9.9mm

Produkta apraksts

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74HC109D,652 Dual JK Type Flip Flop IC, 16-Pin SOIC
€ 0,624Katrs (Tubina ir 50) (bez PVN)

€ 457,50

€ 0,183 Katrs (Rulli ir 2500) (bez PVN)

€ 553,58

€ 0,221 Katrs (Rulli ir 2500) (Ieskaitot PVN)

Texas Instruments SN74HC109DR Dual JK Type Flip Flop IC, 16-Pin SOIC

€ 457,50

€ 0,183 Katrs (Rulli ir 2500) (bez PVN)

€ 553,58

€ 0,221 Katrs (Rulli ir 2500) (Ieskaitot PVN)

Texas Instruments SN74HC109DR Dual JK Type Flip Flop IC, 16-Pin SOIC

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74HC109D,652 Dual JK Type Flip Flop IC, 16-Pin SOIC
€ 0,624Katrs (Tubina ir 50) (bez PVN)

Tehniskie dokumenti

Specifikācija

Logic Family

HC

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 2 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

85 °C

Propagation Delay Test Condition

50pF

Length

9.9mm

Produkta apraksts

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74HC109D,652 Dual JK Type Flip Flop IC, 16-Pin SOIC
€ 0,624Katrs (Tubina ir 50) (bez PVN)