Texas Instruments SN74CBTD3384DGVR, Bus Switch, 5 x 1:1, 24-Pin TVSOP

RS noliktavas nr.: 809-9651Ražotājs: Texas InstrumentsRažotāja kods: SN74CBTD3384DGVR
brand-logo
Skatīt visu Kopņu slēdži

Tehniskie dokumenti

Specifikācija

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

50Ω

Maximum Quiescent Current

1.5mA

Mounting Type

Surface Mount

Package Type

TVSOP

Pin Count

24

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

4.5mm

Bus Width

10bit

Minimum Operating Supply Voltage

4.5 V

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF

Number of Input Options per Bit

1

Produkta apraksts

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 7,20

€ 0,72 Katrs (tiek piegadats Lente) (bez PVN)

€ 8,71

€ 0,871 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

Texas Instruments SN74CBTD3384DGVR, Bus Switch, 5 x 1:1, 24-Pin TVSOP
Izvēlēties iepakojuma veidu

€ 7,20

€ 0,72 Katrs (tiek piegadats Lente) (bez PVN)

€ 8,71

€ 0,871 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

Texas Instruments SN74CBTD3384DGVR, Bus Switch, 5 x 1:1, 24-Pin TVSOP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Lente
10 - 40€ 0,72€ 7,20
50 - 90€ 0,554€ 5,54
100 - 190€ 0,434€ 4,34
200 - 390€ 0,426€ 4,26
400+€ 0,417€ 4,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

50Ω

Maximum Quiescent Current

1.5mA

Mounting Type

Surface Mount

Package Type

TVSOP

Pin Count

24

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

4.5mm

Bus Width

10bit

Minimum Operating Supply Voltage

4.5 V

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF

Number of Input Options per Bit

1

Produkta apraksts

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more