Texas Instruments SN74AVC4T774RSVR, Dual Bus Transceiver, 4-Bit Non-Inverting 3-State, 16-Pin UQFN

RS Stock No.: 814-3899Brand: Texas InstrumentsManufacturers Part No.: SN74AVC4T774RSVR
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

4

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Input Level

CMOS

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

8.2ns

Length

2.65mm

Maximum Operating Supply Voltage

3.6 V

Height

0.5mm

Width

1.85mm

Dimensions

2.65 x 1.85 x 0.5mm

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

74AVC4T Family, Texas Instruments

74AVCxT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.82

€ 0.982 Each (In a Pack of 10) (Exc. Vat)

€ 11.88

€ 1.188 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74AVC4T774RSVR, Dual Bus Transceiver, 4-Bit Non-Inverting 3-State, 16-Pin UQFN
Select packaging type

€ 9.82

€ 0.982 Each (In a Pack of 10) (Exc. Vat)

€ 11.88

€ 1.188 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74AVC4T774RSVR, Dual Bus Transceiver, 4-Bit Non-Inverting 3-State, 16-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

4

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Input Level

CMOS

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

8.2ns

Length

2.65mm

Maximum Operating Supply Voltage

3.6 V

Height

0.5mm

Width

1.85mm

Dimensions

2.65 x 1.85 x 0.5mm

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

74AVC4T Family, Texas Instruments

74AVCxT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more