Texas Instruments SN74AVC4T245PW, Dual Bus Transceiver, 4-Bit Non-Inverting CMOS, 16-Pin TSSOP

RS Stock No.: 922-2928Brand: Texas InstrumentsManufacturers Part No.: SN74AVC4T245PW
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

4

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

6.3 ns @ 1.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Height

1.15mm

Width

4.4mm

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

1.2 V

Propagation Delay Test Condition

15pF

Product details

74AVC Family, Texas Instruments

74AVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 56.52

€ 0.628 Each (In a Tube of 90) (Exc. Vat)

€ 68.39

€ 0.76 Each (In a Tube of 90) (inc. VAT)

Texas Instruments SN74AVC4T245PW, Dual Bus Transceiver, 4-Bit Non-Inverting CMOS, 16-Pin TSSOP

€ 56.52

€ 0.628 Each (In a Tube of 90) (Exc. Vat)

€ 68.39

€ 0.76 Each (In a Tube of 90) (inc. VAT)

Texas Instruments SN74AVC4T245PW, Dual Bus Transceiver, 4-Bit Non-Inverting CMOS, 16-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

4

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

6.3 ns @ 1.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Height

1.15mm

Width

4.4mm

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

1.2 V

Propagation Delay Test Condition

15pF

Product details

74AVC Family, Texas Instruments

74AVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more