Texas Instruments SN74AUP1G74DCUR D Type Flip Flop IC, 8-Pin VSSOP

RS noliktavas nr.: 162-7353Ražotājs: Texas InstrumentsRažotāja kods: SN74AUP1G74DCUR
brand-logo
Skatīt visu Trigeru integrālās shēmas

Tehniskie dokumenti

Specifikācija

Logic Family

AUP

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Set/Reset

Yes

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

27 ns @ 1.2 V

Dimensions

2.3 x 2 x 0.85mm

Maximum Operating Supply Voltage

3.6 V

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.8 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

30pF

Width

2mm

Length

2.3mm

Produkta apraksts

74AUP1G Family, Texas Instruments

74AUP Family

Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74AUP1G74DC,125 D Type Flip Flop IC, Single Ended, 8-Pin VSSOP
€ 0,468Katrs (tiek piegadats Lente) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 522,00

€ 0,174 Katrs (Rulli ir 3000) (bez PVN)

€ 631,62

€ 0,211 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Texas Instruments SN74AUP1G74DCUR D Type Flip Flop IC, 8-Pin VSSOP

€ 522,00

€ 0,174 Katrs (Rulli ir 3000) (bez PVN)

€ 631,62

€ 0,211 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Texas Instruments SN74AUP1G74DCUR D Type Flip Flop IC, 8-Pin VSSOP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74AUP1G74DC,125 D Type Flip Flop IC, Single Ended, 8-Pin VSSOP
€ 0,468Katrs (tiek piegadats Lente) (bez PVN)

Tehniskie dokumenti

Specifikācija

Logic Family

AUP

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Set/Reset

Yes

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

27 ns @ 1.2 V

Dimensions

2.3 x 2 x 0.85mm

Maximum Operating Supply Voltage

3.6 V

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.8 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

30pF

Width

2mm

Length

2.3mm

Produkta apraksts

74AUP1G Family, Texas Instruments

74AUP Family

Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74AUP1G74DC,125 D Type Flip Flop IC, Single Ended, 8-Pin VSSOP
€ 0,468Katrs (tiek piegadats Lente) (bez PVN)