Texas Instruments SN74AHC1G04DBVR Inverter, 5-Pin SOT-23

RS Stock No.: 526-612Brand: Texas InstrumentsManufacturers Part No.: SN74AHC1G04DBVR
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 3.3 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Logic Family

AHC

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Width

1.6mm

Length

2.9mm

Product details

74AHC1G Family, Texas Instruments

Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.42

€ 0.057 Each (In a Pack of 25) (Exc. Vat)

€ 1.72

€ 0.069 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74AHC1G04DBVR Inverter, 5-Pin SOT-23

€ 1.42

€ 0.057 Each (In a Pack of 25) (Exc. Vat)

€ 1.72

€ 0.069 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74AHC1G04DBVR Inverter, 5-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 3.3 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Logic Family

AHC

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Width

1.6mm

Length

2.9mm

Product details

74AHC1G Family, Texas Instruments

Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more