Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
BCT
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Maximum High Level Output Current
-80mA
Maximum Low Level Output Current
188mA
Maximum Propagation Delay Time @ Maximum CL
5.6 ns @ 5 V
Dimensions
15.4 x 7.52 x 2.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Product details
74BCT Family, Texas Instruments
BiCMOS TTL logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74BCT Family
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.14
€ 7.14 Each (inc. VAT)
Standard
1
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.14
€ 7.14 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
BCT
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Maximum High Level Output Current
-80mA
Maximum Low Level Output Current
188mA
Maximum Propagation Delay Time @ Maximum CL
5.6 ns @ 5 V
Dimensions
15.4 x 7.52 x 2.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Product details
74BCT Family, Texas Instruments
BiCMOS TTL logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL