Texas Instruments Precision Series Voltage Reference 5V 0.2% 8-Pin SOIC, REF02BU

RS noliktavas nr.: 660-4431Ražotājs: Texas InstrumentsRažotāja kods: REF02BU
brand-logo
Skatīt visu Balstspriegumi

Tehniskie dokumenti

Specifikācija

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.99 V

Maximum Output Voltage

5.01 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.008 %/mA

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.58mm

Width

3.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Texas Instruments Precision Series Voltage Reference 5V 0.2% 8-Pin SOIC, REF02BU
Izvēlēties iepakojuma veidu

P.O.A.

Texas Instruments Precision Series Voltage Reference 5V 0.2% 8-Pin SOIC, REF02BU
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.99 V

Maximum Output Voltage

5.01 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.008 %/mA

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.58mm

Width

3.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more