Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsMaximum Output Current
10A
Number of Outputs
1
Maximum Switching Frequency
1000 kHz
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
12
Dimensions
18.92 x 15.75 x 8mm
Height
8mm
Length
18.92mm
Maximum Input Voltage
14 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Output Voltage
0.7 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.75 V
Width
15.75mm
Produkta apraksts
Digital PowerTrain Modules, Texas Instruments
Non-Isolated Digital Power Control Solutions.
Digital Power Control Solutions, Texas Instruments
Texas Instruments offers digitally enabled, configurable and fully programmable power controllers, providing customers with flexibility, efficiency and integration to meet dynamic system needs.
€ 17,80
€ 17,80 Katrs (bez PVN)
€ 21,54
€ 21,54 Katrs (Ieskaitot PVN)
Standarts
1
€ 17,80
€ 17,80 Katrs (bez PVN)
€ 21,54
€ 21,54 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsMaximum Output Current
10A
Number of Outputs
1
Maximum Switching Frequency
1000 kHz
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
12
Dimensions
18.92 x 15.75 x 8mm
Height
8mm
Length
18.92mm
Maximum Input Voltage
14 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Output Voltage
0.7 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.75 V
Width
15.75mm
Produkta apraksts
Digital PowerTrain Modules, Texas Instruments
Non-Isolated Digital Power Control Solutions.
Digital Power Control Solutions, Texas Instruments
Texas Instruments offers digitally enabled, configurable and fully programmable power controllers, providing customers with flexibility, efficiency and integration to meet dynamic system needs.