OPA657U Texas Instruments, Op Amp, 1.6GHz, 8-Pin SOIC

RS noliktavas nr.: 660-4383Ražotājs: Texas InstrumentsRažotāja kods: OPA657U
brand-logo
Skatīt visu Operāciju pastiprinātāji

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1.6GHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

700V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

70 dB

Length

4.9mm

Width

3.91mm

Typical Input Voltage Noise Density

4.8nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Produkta apraksts

JFET Input Op Amp, OPA Difet Series

A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 19,40

€ 19,40 Katrs (bez PVN)

€ 23,47

€ 23,47 Katrs (Ieskaitot PVN)

OPA657U Texas Instruments, Op Amp, 1.6GHz, 8-Pin SOIC
Izvēlēties iepakojuma veidu

€ 19,40

€ 19,40 Katrs (bez PVN)

€ 23,47

€ 23,47 Katrs (Ieskaitot PVN)

OPA657U Texas Instruments, Op Amp, 1.6GHz, 8-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1.6GHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

700V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

70 dB

Length

4.9mm

Width

3.91mm

Typical Input Voltage Noise Density

4.8nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Produkta apraksts

JFET Input Op Amp, OPA Difet Series

A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more