OPA4172IPW Texas Instruments, Precision, Op Amp, RRO, 10MHz, 14-Pin TSSOP
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
10V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
±18 V
Typical Voltage Gain
130 dB
Output Current
±75 mA
Offset Voltage
±1.15mV
Minimum Input Voltage
±2.25 V
Typical Input Voltage Noise Density
12nV/√Hz
Length
5.1mm
Input Voltage Range
±2.25 → ±18 V, 4.5 → 36 V
Input Offset Current
3nA
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Width
4.5mm
Country of Origin
Malaysia
Product details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
€ 243.00
€ 2.70 Each (In a Tube of 90) (Exc. Vat)
€ 294.03
€ 3.267 Each (In a Tube of 90) (inc. VAT)
90
€ 243.00
€ 2.70 Each (In a Tube of 90) (Exc. Vat)
€ 294.03
€ 3.267 Each (In a Tube of 90) (inc. VAT)
Stock information temporarily unavailable.
90
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
10V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
±18 V
Typical Voltage Gain
130 dB
Output Current
±75 mA
Offset Voltage
±1.15mV
Minimum Input Voltage
±2.25 V
Typical Input Voltage Noise Density
12nV/√Hz
Length
5.1mm
Input Voltage Range
±2.25 → ±18 V, 4.5 → 36 V
Input Offset Current
3nA
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Width
4.5mm
Country of Origin
Malaysia
Product details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

