Texas Instruments NE555D, Timer Circuit, 8-Pin SOIC

RS noliktavas nr.: 121-8461Ražotājs: Texas InstrumentsRažotāja kods: NE555D
brand-logo
Skatīt visu Taimeru ķēdes

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Quiescent Current

15mA

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Izcelsmes valsts

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 47,02

€ 0,627 Katrs (Tubina ir 75) (bez PVN)

€ 56,90

€ 0,759 Katrs (Tubina ir 75) (Ieskaitot PVN)

Texas Instruments NE555D, Timer Circuit, 8-Pin SOIC

€ 47,02

€ 0,627 Katrs (Tubina ir 75) (bez PVN)

€ 56,90

€ 0,759 Katrs (Tubina ir 75) (Ieskaitot PVN)

Texas Instruments NE555D, Timer Circuit, 8-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Penālis
75 - 75€ 0,627€ 47,02
150 - 225€ 0,533€ 39,98
300 - 675€ 0,502€ 37,65
750 - 1425€ 0,471€ 35,32
1500+€ 0,439€ 32,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Quiescent Current

15mA

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Izcelsmes valsts

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more