Texas Instruments MM5452V/NOPB PLCC Display Driver, 32 Segment, 44 Pin, 3 → 10 V

RS noliktavas nr.: 145-1297Ražotājs: Texas InstrumentsRažotāja kods: MM5452V/NOPB
brand-logo
Skatīt visu Displeju draiveri

Tehniskie dokumenti

Specifikācija

Package Type

PLCC

Maximum Clock Frequency

1MHz

Number of Pins

44

Supply Voltage

3 → 10 V

Number Of Segments

32

Maximum Supply Current

40µA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

16.66mm

Height

4.06mm

Length

16.66mm

Izcelsmes valsts

Malaysia

Produkta apraksts

LCD/OLED Display Bias Solutions, Texas Instruments

Jūs varētu interesēt

€ 95,00

€ 3,80 Katrs (Tubina ir 25) (bez PVN)

€ 114,95

€ 4,598 Katrs (Tubina ir 25) (Ieskaitot PVN)

Texas Instruments MM5452V/NOPB PLCC Display Driver, 32 Segment, 44 Pin, 3 → 10 V

€ 95,00

€ 3,80 Katrs (Tubina ir 25) (bez PVN)

€ 114,95

€ 4,598 Katrs (Tubina ir 25) (Ieskaitot PVN)

Texas Instruments MM5452V/NOPB PLCC Display Driver, 32 Segment, 44 Pin, 3 → 10 V

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Package Type

PLCC

Maximum Clock Frequency

1MHz

Number of Pins

44

Supply Voltage

3 → 10 V

Number Of Segments

32

Maximum Supply Current

40µA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

16.66mm

Height

4.06mm

Length

16.66mm

Izcelsmes valsts

Malaysia

Produkta apraksts

LCD/OLED Display Bias Solutions, Texas Instruments

Jūs varētu interesēt