LP2901D Texas Instruments, Quad Comparator, Open Collector O/P, 8μs 5 → 28 V 14-Pin SOIC

RS noliktavas nr.: 144-9911Ražotājs: Texas InstrumentsRažotāja kods: LP2901D
brand-logo
Skatīt visu Komparatori

Tehniskie dokumenti

Specifikācija

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

8µs

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Typical Voltage Gain

113.98 dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Produkta apraksts

LP series Low Power Comparators

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

€ 33,80

€ 0,676 Katrs (Tubina ir 50) (bez PVN)

€ 40,90

€ 0,818 Katrs (Tubina ir 50) (Ieskaitot PVN)

LP2901D Texas Instruments, Quad Comparator, Open Collector O/P, 8μs 5 → 28 V 14-Pin SOIC

€ 33,80

€ 0,676 Katrs (Tubina ir 50) (bez PVN)

€ 40,90

€ 0,818 Katrs (Tubina ir 50) (Ieskaitot PVN)

LP2901D Texas Instruments, Quad Comparator, Open Collector O/P, 8μs 5 → 28 V 14-Pin SOIC

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Penālis
50 - 200€ 0,676€ 33,80
250 - 950€ 0,436€ 21,80
1000 - 2450€ 0,349€ 17,45
2500+€ 0,323€ 16,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

8µs

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Typical Voltage Gain

113.98 dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Produkta apraksts

LP series Low Power Comparators

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt