Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Voltage
9.75 V
Output Current
1.5 A
Control Method
Voltage
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
16ns
Rise Time
16ns
Package Type
LLP
Topology
Full Bridge, Half Bridge, Push-Pull
Pin Count
10
Dimensions
4 x 4 x 0.8mm
Length
4mm
PWM Controller Type
Voltage Mode
Width
4mm
Height
0.8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
90 V
Minimum Operating Supply Voltage
15 V
Product details
PWM Controllers 1MHz, LM50xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
€ 2.22
€ 0.443 Each (Supplied as a Tape) (Exc. Vat)
€ 2.69
€ 0.536 Each (Supplied as a Tape) (inc. VAT)
Standard
5
€ 2.22
€ 0.443 Each (Supplied as a Tape) (Exc. Vat)
€ 2.69
€ 0.536 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Voltage
9.75 V
Output Current
1.5 A
Control Method
Voltage
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
16ns
Rise Time
16ns
Package Type
LLP
Topology
Full Bridge, Half Bridge, Push-Pull
Pin Count
10
Dimensions
4 x 4 x 0.8mm
Length
4mm
PWM Controller Type
Voltage Mode
Width
4mm
Height
0.8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
90 V
Minimum Operating Supply Voltage
15 V
Product details