Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Dimensions
4.9 x 3.91 x 1.58mm
Width
3.91mm
Height
1.58mm
Length
4.9mm
Typical Input Voltage Noise Density
40nV/√Hz
Produkta apraksts
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
€ 41,78
€ 0,557 Katrs (Tubina ir 75) (bez PVN)
€ 50,55
€ 0,674 Katrs (Tubina ir 75) (Ieskaitot PVN)
75
€ 41,78
€ 0,557 Katrs (Tubina ir 75) (bez PVN)
€ 50,55
€ 0,674 Katrs (Tubina ir 75) (Ieskaitot PVN)
75
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Penālis |
---|---|---|
75 - 75 | € 0,557 | € 41,78 |
150 - 300 | € 0,542 | € 40,65 |
375 - 675 | € 0,526 | € 39,45 |
750 - 1050 | € 0,514 | € 38,55 |
1125+ | € 0,501 | € 37,58 |
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Dimensions
4.9 x 3.91 x 1.58mm
Width
3.91mm
Height
1.58mm
Length
4.9mm
Typical Input Voltage Noise Density
40nV/√Hz
Produkta apraksts
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.